Sealey WB85 Wheelbarrow 85ltr

MPN
WB85
Brand
Sealey
EAN-13
5051747868663
Order Code
89-9413
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heavy-duty composite material. Ideal for a wide range of gardening and light construction tasks as well as general domestic use. Constructed with strong tubular steel frame and rubber grip handles. Fitted with Ø405mm pneumatic tyre.
  • Manufactured from heavy-duty composite material.
  • Our wheelbarrows use air filled pneumatic tyres, perfect for absorbing impact and ideal for use on uneven surfaces and rough terrain.
  • Ideal for a wide range of gardening and light construction tasks as well as general domestic use.
  • Constructed with strong tubular steel frame and rubber grip handles.
  • Wheel Size: Ø405mm.
  • Overall Size (W x D x H): 600 x 1405 x 580mm.
  • Model No. WB85
Type Wheelbarrow
Capacity 85L
Capacity (Weight) 150kg
Lifetime Warranty No
Nett Weight 10.5kg

Reviews

Be the first to submit a review

Trustpilot