Sealey WB65 Wheelbarrow 65ltr Galvanized

MPN
WB65
Brand
Sealey
EAN-13
5051747354579
Order Code
89-7818
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £63.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Lightweight galvanized steel wheelbarrow ideal for a wide range of gardening and light construction applications, as well as general domestic use. Constructed with strong tubular steel frame and rubber gripped handles. Fitted with Ø340mm pneumatic tyre.
  • Lightweight galvanized steel wheelbarrow ideal for a wide range of gardening and light construction applications, as well as general domestic use.
  • Our wheelbarrows use air filled pneumatic tyres, perfect for absorbing impact and ideal for use on uneven surfaces and rough terrain.
  • Constructed with strong tubular steel frame and rubber gripped handles.
  • Wheel Size: Ø340mm.
  • Overall Size (W x D x H): 665 x 1290 x 545mm.
  • Model No. WB65
Type Wheelbarrow
Capacity 65L
Capacity (Weight) 120kg
Lifetime Warranty No
Nett Weight 7.6kg

Reviews

Be the first to submit a review

Trustpilot