Sealey WB05 Brassed Steel Wire Brushes with Plastic Handle

Sealey Brand: Sealey

Composite handle with curved, folded alloy stock. Brassed steel filament fill.

  • Brassed steel filaments
  • Curved, folded, alloy stock with composite handle
  • Fill length 120mm
  • Overall length 250mm
  • Sealey type WB05
Description Image Product Buy Pricing (Ex VAT) Length Nett Weight Pack Qty Type Bristle Material Length Fill/Overall Lifetime Warranty
Sealey WB05/R Wire Brush Brassed Steel Plastic Handle
Sealey WB05/R Wire Brush Brassed Steel Plastic Handle
Standard range
Order code: 89-3406
MPN: WB05/R

Despatched within 2 working days - 100 in stock
1+ £2.89
Price per unit Ex VAT
120/250mm 0.12kg Wire Brush Brassed steel 120/250mm No
Sealey WB05DB24 Wire Brush Brassed Steel Plastic Handle Display Box of 24
Sealey WB05DB24 Wire Brush Brassed Steel Plastic Handle Display Box of 24
Standard range
Order code: 89-5790
MPN: WB05DB24

Despatched within 2 working days - 100 in stock
1+ £56.00
Price per unit Ex VAT
2.61kg Display Box of 24 Wire Brush Brassed steel 120/250mm No

Trustpilot