Sealey VSE3158 Compression Test Kit - Diesel

MPN
VSE3158
Brand
Sealey
EAN-13
5054511164558
Order Code
94-2460
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £245.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Up-to-date kit for compression testing on diesel vehicles. Contains 17 of the most common dummy glow plugs, covering 29 glow plug types, 33 manufacturers and over 500 model/engine variants from 1999 to 2015. Also includes a set of injector adaptors if an alternative method of testing is required. See instructions on Sealey website for complete vehicle applications.
  • Up-to-date kit for compression testing on diesel vehicles.
  • Contains 17 of the most common dummy glow plugs, covering 29 glow plug types, 33 manufacturers and over 500 model/engine variants from 1999 to 2015.
  • Also includes a set of injector adaptors if an alternative method of testing is required.
  • See instructions on Sealey website for complete vehicle applications.
  • Model No. VSE3158
Application(s) Glow Plugs; Alfa Romeo, Audi, BMW, Cadillac, Chrysler, Citroen, Dacia, Dodge, Fiat, Ford, Honda, Jaguar, Jeep, Lancia, Land Rover, Mazda, Mercedes, MG, Mini, Mitsubishi, Nissan, Peugeot, Porsche, Renault, Rover, Saab, Seat, Skoda, Suzuki, Toyota, Vauxhall/Opel, Volvo, VW
Contents M17, M20, M24
Gauge Scale 0-70bar(0-1000psi)
Nett Weight 3.36kg

Reviews

Be the first to submit a review

Trustpilot