Sealey VS830 Pneumatic Brake & Clutch Bleeder 2.5L

MPN
VS830
Brand
Sealey
EAN-13
5054630308390
Order Code
94-6662
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

One-person professional pneumatic brake and clutch bleeding tool. Reservoir holds 2.5L of hydraulic fluid - flush the entire system with one fill, without the risk of running the reservoir dry. Pressure range makes the unit suitable for use with ABS systems. Fitted with Ø45mm cap with a 90° angled connector which is suitable for most European models. Compatible with Sealey VS0204B, VS0204C, VS0204C4, VS0204T, VS820UA and VS820SA brake caps.
  • One-person professional pneumatic brake and clutch bleeding tool.
  • Reservoir holds 2.5L of hydraulic fluid - flush the entire system with one fill, without the risk of running the reservoir dry.
  • Pressure range makes the unit suitable for use with ABS systems.
  • Fitted with Ø45mm cap with a 90° angled connector which is suitable for most European models.
  • Compatible with Sealey VS0204B, VS0204C, VS0204C4, VS0204T, VS820UA and VS820SA brake caps.
  • Model No. VS830
Type Brake and clutch bleeder
Air Consumption 180L/min
Inlet Size 1/4"BSP
Maximum Air Supply 100psi/7bar
Nett Weight 1.24kg
Tank Capacity 2.5L

Reviews

Be the first to submit a review

Trustpilot