Sealey VS77 Triple Leg Gear Puller Set 3pc

MPN
VS77
Brand
Sealey
EAN-13
5054511218275
Order Code
94-2659
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged, carbon steel reversible legs and body. Heat treated and chrome plated to resist corrosion. Hex head forcing screws suitable for use with a ratchet or spanner.
  • Drop-forged, carbon steel reversible legs and body.
  • Heat treated and chrome plated to resist corrosion.
  • Hex head forcing screws suitable for use with a ratchet or spanner.
  • Reach: 75, 100, 150mm.
  • Model No. VS77
Material Steel
115mm 100mm
175mm 150mm
65mm 75mm
Nett Weight 0.00kg
Number of Hooks 3
REACH 75, 100, 150mm
Size/spread Reach:

Reviews

Be the first to submit a review

Trustpilot