Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey VS7007 Oil Filter Cap Wrench Set 9pc - Commercials

Order Code:  

89-5767

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: VS7007 Copy to clipboard EAN-13: 5024209101042
 Report an error

Discontinued

Cap type, 1/2"Sq drive, filter wrenches for commercial vehicles. Designed to grip like sockets, minimising the possibility of crushing filters. Includes strap wrench and 21mm wrench. Supplied in storage case.

Model NoVS7007
Size:Flutes / Steps:
36mm:6 / 1
76mm:14 / 1
106mm:15 / 1
107mm:15 / 1
108mm:15 / 1
108mm:18 / 1
135mm:18 / 1
Wrench:21mm
Strap Wrench:Ø160mm
Application(s):Fiat; Ducato 2.5D/TD, Iveco, MAN; L2000, F2000, TGA, Mercedes; Actros BR500, Atego BR900, Axor BR400, Sprinter, Renault; Scania, Vauxhall/Opel; Movano, Volvo, VW; Transporter
Nett Weight:3.43Kg

Type Oil filter wrench
For Use With Various
Drive 1/2in
Lifetime Warranty No

Reviews


Be the first to submit a review