Sealey VS7003 Oil Filter Cap Wrench Set 15pc

Order Code:

89-3367

Brand: Sealey MPN: VS7003 EAN-13: 5024209543262
Qty Unit Price (Ex VAT)
1+ £38.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Cap type filter wrenches, made from 7 and 16 gauge steel will withstand up to 115Nm (85lb.ft) of torque. Designed to grip like sockets, thereby minimising the possibility of crushing filters. Electro-black oxide finish for rust protection. Use with 3/8" or 1/2"Sq drive wrenches. Supplied in storage case.

Model NoVS7003
Size:Flutes / Steps:
65mm:14 / 1
65-67mm:14 / 2
68mm:14 / 1
73mm:14 / 1
74-76mm:15 / 2
75-77mm:15 / 2
74-76mm:14 / 2
76mm:30 / 1
80mm:15 / 1
82mm:15 / 1
90mm:15 / 1
93mm:15 / 1
93mm:36 / 1
100mm:15 / 1
Adaptor:3/8"Sq Drive(M) x 1/2"Sq Drive(F)
Nett Weight:2.50Kg

Type Oil filter wrench
93mm 36 / 1
Adapter 3/8"Sq Drive(M) x 1/2"Sq Drive(F)
Drive 3/8 and 1/2in
For Use With Various
Nett Weight 2.50kg
Size Flutes / Steps:

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot