Sealey VS1910 38pc Cleaning Brush Set Injector Bore

MPN
VS1910
Brand
Sealey
EAN-13
5054630564857
Order Code
94-6630
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £38.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for cleaning and decarbonising areas with limited access, especially injector apertures before refitting. 38pc set includes brass, steel and nylon brushes Ø8-19mm. Soft grip handle bit driver. 150mm Extension Bar. Supplied in storage case.
  • Ideal for cleaning and decarbonising areas with limited access, especially injector apertures before refitting.
  • Set includes 12 of each brass, nylon and steel brushes.
  • Contents: 1/4""Hex Drive Brushes Ø8-19mm (x36), 1/4""Hex Drive Soft Grip Handle Bit Driver, 150mm Extension Bar.
  • Supplied in storage case.
  • Model No. VS1910
Type Injector Brush
Brush size Ø8-19mm
Brush Type 1/4"Hex Drive Brass, Nylon, Steel
Extension Bar Length 150mm
Nett Weight 1.2kg
Quick Release Coupling Diameter 1/4"

Reviews

Be the first to submit a review

Trustpilot