Sealey VS1000 Digital Thermometer with Temperature Probe

MPN
VS1000
Brand
Sealey
EAN-13
5054630522062
Order Code
43-4073
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High precision digital stainless steel temperature probe. Large LCD digital screen for clear and accurate readings. Measurements displayed in both °C and °F. Measurement range -50°C to 270°C (-58°F to 518°F). Auto-power-off after 8 mins. Powered by 2 x LR44 batteries (supplied) with low power indication. Ideal for testing automotive air conditioning output.
  • High precision digital stainless steel temperature probe.
  • Large LCD digital screen for clear and accurate readings.
  • Measurements displayed in both °C and °F.
  • Measurement range -50°C to 270°C (-58°F to 518°F).
  • Auto-power-off after 8 mins.
  • Powered by 2 x LR44 batteries (supplied) with low power indication.
  • Ideal for testing automotive air conditioning output.
  • Accuracy ±1.5%.
  • Model No. VS1000
Colour Red/Black
Accuracy ±1.5%
Focal Ratio N/A
Length 305mm
Nett Weight 0.065kg
Temperature Range -50°C to 270°C
Type Digital Thermometer

Reviews

Be the first to submit a review

Trustpilot