Sealey VS0566 Digital Brake Disc & Drum Calliper 150mm/6"

MPN
VS0566
Brand
Sealey
EAN-13
5051747783768
Order Code
89-8934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £83.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Measures disc thickness (external) and small drums (internal). Hardened and tempered stainless steel gauge. 11mm High figures in LCD display for ease of reading. Metric or Imperial read-out with ‘Hold’ function. Zero setting control allows for comparative measurement. Supplied with calibration certificate and storage case.
  • Measures disc thickness (external) and small drums (internal).
  • Hardened and tempered stainless steel gauge.
  • 11mm High figures in LCD display for ease of reading.
  • Metric or Imperial read-out with ‘Hold’ function.
  • Zero setting control allows for comparative measurement.
  • Supplied with calibration certificate and storage case.
  • Range: 0-150mm(0-6"").
  • Battery: 2 x LR44 - 1.5V.
  • Model No. VS0566
Type Digital brake disc
Accuracy ±0.02mm(±0.001")
Battery LR44 - 1.5V (x2 supplied)
Nett Weight 0.52kg
Range 0 to 150mm
Resolution 0.01mm(0.0005")

Reviews

Be the first to submit a review

Trustpilot