Sealey VS0464 Brake Calliper Socket Set 5pc 1/2"Sq Drive

MPN
VS0464
Brand
Sealey
EAN-13
5051747915701
Order Code
89-9642
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Vanadium steel 1/2""Sq drive sockets. Includes pentagon sockets and bit suitable for the adjustment and installation of Bendix and Girling brakes.
  • Chrome Vanadium steel 1/2""Sq drive sockets.
  • Includes pentagon sockets and bit suitable for the adjustment and installation of Bendix and Girling brakes.
  • Socket Sizes: 10, 12.5, 14, 19mm.
  • Socket Bit Size: 10mm.
  • Model No. VS0464
Type Brake calliper socket set
Application(s) Bendix, Girling
Contents Socket Sizes; 10, 12.5, 14, 19mm, Socket Bit Size; 10mm
Nett Weight 0.49kg
Range 10 to 19mm

Reviews

Be the first to submit a review

Trustpilot