Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey VS0401 Hose Pinch Tool 90° Composite Small - Brake/Fuel Hoses

Order Code:  

84-0397

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: VS0401 Copy to clipboard EAN-13: 5054511020663
 Report an error

Discontinued

Smooth rounded jaw edges prevent damage to internal hose reinforcement. 90° Angle for use in restricted spaces.

Model NoVS0401
Application(s):Brake & Fuel Hoses
Maximum Jaw Opening:16mm
Nett Weight:0.06Kg
Sizes:Small

Type Fuel hose pinch tool
Jaw Style Angled 90°
Quantity 1
Lifetime Warranty No

Reviews


Be the first to submit a review