Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey VS0343 Flare Nut Spanner Set 4pc Ratcheting

Order Code:  

89-6987

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: VS0343  Copy to clipboard EAN-13: 5051747504479
 Report an error

Discontinued

Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished satin finish. Unique patented design enables a ratcheting action for quick and efficient work. Ideal for use on brake lines, air conditioning, fuel lines and injection systems. Works on rounded, worn and rusted nuts. Four flexi-end spanners cover eight sizes. Supplied in pouch.


Model NoVS0343
Nett Weight:0.62Kg
Sizes:8 x 9, 10 x 11, 12 x 13, 14 x 15mm
Type Flare nut spanner
Size 8 to 15mm
Lifetime Warranty Yes

Reviews


Be the first to submit a review