Sealey VS0249 Brake Piston Spreader/Wind Back & Hose Clip Tool - Pneumatic

MPN
VS0249
Brand
Sealey
EAN-13
5054630530937
Order Code
43-4051
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Used for pushing back brake pistons and removal/installation of hose clips. Pneumatic wind-back tool is suitable for left or right-hand wind-back operations. Suitable for push-back and wind-back brake pistons. Long-reach flexible cable, designed to reach awkwardly positioned hose clips. Kit includes a 2-pin magnetic adaptor for use with interchangeable brake adaptor plates, thrust pin, one and two brake piston spreaders, thrust bolt, 10mm ratchet spanner, locking nut spanner and hose clip attachment. Supplied in a storage case.
  • Used for pushing back brake pistons and removal/installation of hose clips.
  • Pneumatic wind-back tool suitable for left or right-hand wind-back operations.
  • Suitable for push-back and wind-back brake pistons.
  • Long-reach flexible cable, designed to reach awkwardly positioned hose clips.
  • Kit includes a 2-pin magnetic adaptor for use with interchangeable brake adaptor plates, thrust pin, one and two brake piston spreaders, thrust bolt, 10mm ratchet spanner, locking nut spanner and hose clip attachment.
  • Supplied in a storage case.
  • Model No. VS0249
Type Braking
Cable Length 660mm
Jaw Opening 55mm
Maximum Spread 60mm
Nett Weight 3.08kg

Reviews

Be the first to submit a review

Trustpilot