Sealey VS0248 Disc Brake Piston Spreader Tool

MPN
VS0248
Brand
Sealey
EAN-13
5054630211652
Order Code
94-6626
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty design with internal bearings and force screw action ensures effortless and even force distribution. An essential tool for retracting the brake piston to allow insertion of new brake pads. Suitable for most 1, 2, 4 and 6 piston configurations found on ATE, Bendix, Brembo, Delco and Girling calipers. Black Phosphate finish. Maximum Spread: 120mm.
  • Heavy-duty design with internal bearings and force screw action ensures effortless and even force distribution.
  • An essential tool for retracting the brake piston to allow insertion of new brake pads.
  • Suitable for most 1, 2, 4 and 6 piston configurations found on ATE, Bendix, Brembo, Delco and Girling calipers.
  • Black Phosphate finish.
  • Maximum Spread: 120mm.
  • Model No. VS0248
Maximum Spread 120mm
Nett Weight 2.93kg

Reviews

Be the first to submit a review

Trustpilot