Sealey VS024 Brake Piston Wind-Back Tool with Double Adaptor

MPN
VS024
Brand
Sealey
EAN-13
5054511902044
Order Code
89-0558
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Double end tool. Enables retraction of the piston on rear brake calipers allowing new brake pads to be installed.
  • Double end tool.
  • Enables retraction of the piston on rear brake calipers allowing new brake pads to be installed.
  • Model No. VS024
Type Wind-back tool
Distance Between Pin Centres 22, 33mm
Nett Weight 0.65kg
Pin Diameter Ø6mm

Questions

*Question functionality currently disabled
Question by: Product code: 89-0558

Q. Hi Is this tool suitable for use on Mk 2 Skoda Octavia rear brake callipers. Many Thanks

A. Hi Graham, thank you for your question. This looks to be suitable for this vehicle.

Question by: Product code: 89-0558

Q. Does this work for pistons which rotate both clockwise and anticlockwise or does it work in one direction only?

A. Hi Norman. Thank you for your question. This will work both ways.

Reviews

Be the first to submit a review

Trustpilot