Sealey VS0220 Premier Pneumatic Vacuum Brake & Clutch Bleeder 1.2L

MPN
VS0220
Brand
Sealey
EAN-13
5054630289903
Order Code
94-6625
Country of Origin
Denmark
Qty Unit Price (Ex VAT)
1+ £70.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

One-person operation using standard workshop air supply (87-174psi/6-12bar). With a flexible hanging hook. Durable hard-wearing Acetal plastic. Trigger for adjusting air pressure, with an added trigger lock. Draws fluid from the bleeding nipple enabling either bleeding or full replacement of fluid in the system. Clear PVC hose easily checks for air bubbles. Hose length 1.5m. Does not require specialised brake reservoir caps.
  • One-person operation using standard workshop air supply (87-174psi/6-12bar). With a flexible hanging hook.
  • Durable hard-wearing Acetal plastic.
  • Trigger for adjusting air pressure, with an added trigger lock.
  • Draws fluid from the bleeding nipple enabling either bleeding or full replacement of fluid in the system.
  • Clear PVC hose easily checks for air bubbles. Hose length 1.5m.
  • Does not require specialised brake reservoir caps.
  • 2 Year Guarantee*.
  • Model No. VS0220
Type Brake and clutch bleeder
Air Consumption 180L/min
Inlet Size 1/4"BSP
Maximum Air Supply 174psi/12bar
Nett Weight 0.48kg
Tank Capacity 1.2L

Reviews

Be the first to submit a review

Trustpilot