Sealey VS0114 Parts Hanger/Tie Down Ratchet with S-Shaped Hooks 2m - Pack of 2

MPN
VS0114
Brand
Sealey
EAN-13
5054630284922
Order Code
94-6615
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty zinc S-shaped hooks. Rope length 2m. Rope thickness Ø1/4"". Convenient thumb lever pulley ratchet system. For hanging parts such as calipers and exhausts without the need for removing components. Can also be used to tie down general items in the workshop and at home. Breaking strength 68kg.
  • Heavy-duty zinc S-shaped hooks.
  • Rope length: 2m.
  • Rope Thickness: Ø1/4"(6.35mm).
  • Convenient thumb lever pulley ratchet system.
  • For hanging parts such as calipers and exhausts without the need for removing components. Can also be used to tie down general items in the workshop and at home.
  • Breaking strength 68kg.
  • Model No. VS0114
Nett Weight 0.24kg
Rope length - 2m

Reviews

Be the first to submit a review

Trustpilot