Sealey VS0110 Under Vehicle Engine/Gearbox Support

Order Code:

84-0653

Brand: Sealey MPN: VS0110 EAN-13: 5054511039214
Qty Unit Price (Ex VAT)
1+ £190.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Designed to support the engine or gearbox when mountings or gearbox are being removed. Ideal when replacing clutches or timing belts. Removes the need for using a transmission jack or engine support beam. Fully adjustable, making the unit suitable for most transverse and in-line configurations. Fitting is by suspending underneath the vehicle by support hooks and counterbalanced against the underside of the vehicle.

Model NoVS0110
Capacity:300kg
Minimum/Maximum Length:645/965mm
Nett Weight:10.21Kg
Width:560mm

Type Hydraulic Gearbox Lift
Load Capacity 400kg
Capacity 400kg
Minimum/Maximum Length 640-970mm
Nett Weight 10.0kg
Width 560mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot