Sealey VS0031 Cooling System and Cap Testing Kit

Order Code:

89-3217

Brand: Sealey MPN: VS0031 EAN-13: 5024209612319
  • RoHS Compliant
  • Country of Origin: Australia
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £185.13 £160.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Capless cooling system tester uses an inflatable bladder to seal the pressure head to the radiator or header tank. Bladder system can be used on both screw and bayonet fittings and seals 90% of cars and light commercial vehicles straight out of the box. Also suitable for motorcycles, off-road and marine applications. Supplied with set of double end adaptors enabling testing of cooling system pressure caps. Supplied in storage case.

Model NoVS0031
Application(s):Pressure Cap Test; Standard Bayonet (Ford, GM N Body), External Thread (Jeep, Saab, VW/Audi), Internal Thread (Small Japanese Deep, VW/Audi), Internal Thread (Small Japanese Shallow, Late Model VW/Audi), External Thread (Late Model BMW, Land Rover), External Thread (Late Model Mercedes), Pressure System; Universal
Nett Weight:2.42Kg

Type Cooling system test kit
Application(s) Pressure Cap Test; Standard Bayonet (Ford, GM N-Body), External Thread (Jeep, Saab, VW/Audi), Internal Thread (Small Japanese Deep, VW/Audi), Internal Thread (Small Japanese Shallow, Late Model VW/Audi), External Thread (Late Model BMW, Land Rover), External Thread (Late Model Mercedes), Pressure System; Universal
Compatible With Screw / bayonet fittings
Nett Weight 2.42kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot