Sealey VFF1 Valved Funnel with Flexible Spout

MPN
VFF1
Brand
Sealey
EAN-13
5051747522824
Order Code
89-7336
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Heavy-duty polyethylene funnel resistant to oil, fuel and some acids. Features lockable valve nozzle and integral wire mesh filter to keep contaminants out. Supplied with flexible spout with end cap. Fitted with handle for safe and easy pouring.
  • Heavy-duty polyethylene funnel resistant to oil, fuel and some acids.
  • Features lockable valve nozzle and integral wire mesh filter to keep contaminants out.
  • Supplied with detachable flexible hose with end cap.
  • Fitted with handle for safe and easy pouring.
  • Model No. VFF1
Type Funnel
Material Polyethylene (PE)
Diameter 160mm
Nett Weight 0.18kg
Spout Type Flexible

Reviews

Be the first to submit a review

Trustpilot