Sealey TSTPG34 Twin Connector Tyre Pressure Gauge 0-220psi

MPN
TSTPG34
Brand
Sealey
EAN-13
5054630441141
Order Code
89-7770
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Dial type pressure gauge that can read up to 15bar(220psi). Metal body, long reach twin connector and high range scale. Compatible with both cars and commercial vehicles.
  • Dial type pressure gauge that can read up to 15bar(220psi).
  • Metal body, long reach twin connector and high range scale.
  • Arm Length: 120mm.
  • Compatible with both cars and commercial vehicles.
  • Model No. TSTPG34
Type Tyre Pressure Gauge Dial
Accuracy ±2.0psi
Nett Weight 0.12kg
Range 15bar(0-220psi)
Scale 0 to 220psi

Reviews

Be the first to submit a review

Trustpilot