Sealey TSTPDG01 Tyre Pressure Gauge with Tyre Tread Depth Gauge

MPN
TSTPDG01
Brand
Sealey
EAN-13
5024209695411
Order Code
89-5850
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Robust gauge with protective rubber bumper reading up to 8bar(120psi). Fitted with 45° angle chuck and pressure release button. Integral colour-coded tyre depth gauge.
  • Robust gauge with protective rubber bumper reading up to 8bar(120psi).
  • Fitted with 45° angle chuck and pressure release button.
  • Integral colour-coded tyre depth gauge - 0-10mm.
  • Model No. TSTPDG01
Type Tyre Pressure Gauge Dial
Accuracy ±3%
Nett Weight 0.22kg
Range Pressure Gauge - 0-8bar(0-120psi), Tyre Depth Gauge - 0-10mm
Scale 0 to 120psi

Reviews

Be the first to submit a review

Trustpilot