Sealey TST/PG97 Tyre Pressure Gauge Dial Type 0-4.5bar(0-60psi)

MPN
TST/PG97
Brand
Sealey
EAN-13
5054511674934
Order Code
89-3151
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Dial type pressure gauge with metal body and offset valve connector. Accurate to ±2psi.
  • Dial type pressure gauge with metal body and offset valve connector.
  • Accurate to ±2psi.
  • Range: 0-4.5bar/0-60psi.
  • Model No. TST/PG97
Type Tyre Pressure Gauge Dial
Accuracy ±2psi
Nett Weight 0.09kg
Range 0-4.5bar(0-60psi)
Scale 0 to 60psi

Reviews

Be the first to submit a review

Trustpilot