Sealey Trim, Brake, Hose Clip and Upholstery Sets

Sealey Brand: Sealey

This trim stick from Sealey is suitable for removing interior and exterior trim without damaging the trim or the surrounding area. Manufactured entirely from a composite material. There is also a trim, brake and hose clip tool set featuring three commonly used tools in one set, while the trim and upholstery set is manufactured from glass reinforced nylon to minimise panel damage and marking.

Description Image Product Buy Pricing (Ex VAT) Length Nett Weight Type
Sealey RT01 Trim Stick
Sealey RT01 Trim Stick
Standard range
Order code: 89-9242
MPN: RT01

Despatched within 2 working days - 100 in stock
1+ £5.37
Price per unit Ex VAT
210mm 0.03kg Trim tools
Sealey RT6K Trim & Upholstery Set 6pc
Sealey RT6K Trim & Upholstery Set 6pc
Standard range
Order code: 89-9634
MPN: RT6K

Despatched within 2 working days - 50 in stock
1+ £18.12
Price per unit Ex VAT
0.75kg Trim tools

Trustpilot