Extension cable fitted with 16Amp 110V plug and single 110V socket with protective end cover. Conforms to BS EN 60309.
Model No | TR14/1.5/110 |
Cable Section: | 1.5mm² |
Length: | 14m |
Nett Weight: | 1.76Kg |
Standard: | BS EN 60309 |
Length |
14m |
Voltage |
110V |
USB Socket |
No |
No. of Sockets |
1 |
Lifetime Warranty |
No |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.