Sealey TPS132 Bin & Panel Combination 24 Bins - Red/Blue

MPN
TPS132
Brand
Sealey
EAN-13
5051747557185
Order Code
89-7568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from shockproof polymer which is resistant to mild acids, solvents and oils. Bins have a high thermal stability and resist damage from extremes of temperature. Supplied with heavy-duty steel back panel.
  • Bins manufactured from shockproof polymer which is resistant to mild acids, solvents and oils.
  • Bins have a high thermal stability and resist damage from extremes of temperature.
  • Bin Dimensions (W x D x H): Small (x12); 100 x 110 x 75mm, Medium (x6); 100 x 160 x 75mm, Large (x6); 100 x 210 x 75mm.
  • Steel Panel Dimensions (W x D x H): 630 x 10 x 380mm.
  • Supplied with heavy-duty steel back panel.
  • Model No. TPS132
Colour Blue, red
Height 380mm
Length 630mm
Width 10mm
Material Polymer
Large Bin (Blue x6) 100 x 210 x 75mm
Medium Bin (Blue x6) 100 x 160 x 75mm
Nett Weight 2.96kg
Panel Dimensions 630 x 10 x 380mm
Small Bin (Red x12) 100 x 110 x 75mm

Reviews

Be the first to submit a review

Trustpilot