Sealey TP782 High Flow Syphon Pump with Segmented Suction Pipe

MPN
TP782
Brand
Sealey
EAN-13
5054630355868
Order Code
94-6601
Country of Origin
South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Easy-to-use polyethylene manual pump with self-priming feature. Equipped with vent cap to stop discharge after use, and 120mm flexible corrugated discharge hose. Segmented suction pipe for height adjustment and easy storage. Suitable for water, oils and non-aggressive chemicals. For use with various drum heights from 420mm, 530mm up to 850mm/205L. Delivers approximately 21L/min, transferring liquids quickly and easily.
  • Easy-to-use polyethylene manual pump with self-priming feature.
  • Equipped with vent cap to stop discharge after use, and 120mm flexible corrugated discharge hose.
  • Suitable for water, oils and non-aggressive chemicals.
  • Segmented suction pipe for height adjustment and easy storage and transport.
  • For use with various drum heights from 420mm, 530mm up to 850mm/205L.
  • Delivers approximately 21L/min transferring liquids quickly and easily.
  • Model No. TP782
Type Syphon pump
Material Polyethylene (PE)
Nett Weight 0.413kg

Reviews

Be the first to submit a review

Trustpilot