Sealey TP6908 Vacuum Oil & Fluid Extractor Manual 18L

MPN
TP6908
Brand
Sealey
EAN-13
5054511569889
Order Code
94-0660
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £185.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

18L Capacity device constructed from composite materials. Uses manual pump to generate a vacuum. Suitable for the extraction of all types of engine, transmission and lubricating oil from cars, motorcycles, marine engines, stationary engines and industrial machinery. Also suitable for low-viscosity fluids such as water. Supplied with Ø5.8 and Ø6.7mm suction probes and Ø9.8mm extension tube. Uses probes to extract engine oil through the dipstick tube. Unit can be tipped past 90° for easier emptying. Fitted with three castor wheels enabling easy manoeuvrability when the unit is full.
  • 18L Capacity device constructed from composite materials.
  • Uses manual pump to generate a vacuum.
  • Suitable for the extraction of all types of engine, transmission and lubricating oil from cars, motorcycles, marine engines, stationary engines and industrial machinery.
  • Also suitable for low-viscosity fluids such as water.
  • Supplied with Ø5.8 and Ø6.7mm suction probes and Ø9.8mm extension tube.
  • Uses probes to extract engine oil through the dipstick tube.
  • Unit can be tipped past 90° for easier emptying.
  • Fitted with three castor wheels enabling easy manoeuvrability when the unit is full.
  • Model No. TP6908
Type Vacuum oil extractor
Capacity 18L
Extension Tube Ø9.8 x 1010mm
Suction Probes Ø5.8 x 870, Ø6.7 x 870mm

Reviews

Be the first to submit a review

Trustpilot