Sealey TKCB652 Twist Knot Wire Cup Brush Ø65mm M10 x 1.25mm

MPN
TKCB652
Brand
Sealey
EAN-13
5051747645738
Order Code
89-7504
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use with power tools up to the maximum rated rpm. Twisted steel filaments give more aggressive cleaning action - ideal for heavy rust removal.
  • Suitable for use with power tools up to the maximum rated rpm.
  • Twisted steel filaments give more aggressive cleaning action - ideal for heavy rust removal.
  • Model No. TKCB652
Type Wire Cup Brush
Material Steel wire
Diameter 65mm
Lifetime Warranty No
Maximum Speed 12500rpm
Nett Weight 0.20kg
Shank Diameter 10mm
Thread M10 x 1.25mm

Reviews

Be the first to submit a review

Trustpilot