Sealey TJ150E Floor Transmission Jack 150kg

MPN
TJ150E
Brand
Sealey
EAN-13
5051747732209
Order Code
89-8772
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £117.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for raising and lowering gearboxes and differential units. Incorporating scissor mechanism, which is hand operated, enabling precision movement when required to accurately manoeuvre and fit the transmission assembly. The saddle is fitted with a webbing strap with metal roller buckle to securely hold the load and has a 5° tilt adjustment. Four heavy-duty swivel castors provide flexibility of movement within the workplace.
  • Min./Max. Saddle Height: 195/585mm.
  • Base Dimensions: 400 x 420mm.
  • Easy-to-use scissor mechanism, which is hand operated, for precision when fitting the transmission unit.
  • The saddle is fitted with a webbing strap with metal roller buckle to securely hold the load and has a 5° tilt adjustment.
  • Four heavy-duty swivel castors provide flexibility of movement within the workplace.
  • Model No. TJ150E
Type Hydraulic Gearbox Lift
Load Capacity 150kg
Capacity 150kg
Fixed/Adjustable Saddle n/a
Maximum Saddle Height 585mm
Minimum Saddle Height 195mm
Nett Weight 17.89kg
Overall Width/Length 400/420mm

Reviews

Be the first to submit a review

Trustpilot