Sealey TISM5 Threaded Insert (Rivet Nut) M5 Splined Pack of 50

MPN
TISM5
Brand
Sealey
EAN-13
5054511380262
Order Code
84-0205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zinc plated steel threaded inserts.
  • Splined zinc plated threaded inserts.
  • Model No. TISM5
Type Splined
Diameter M5
Material Steel
Grip Range 0.5-2.5mm
Lifetime Warranty No
Nett Weight 0.00kg
Pack Qty 50
Quantity 50
Thread M5
Thread Size M5 x 0.8mm

Reviews

Be the first to submit a review

Trustpilot