Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey TIG180S TIG/MMA Inverter Welder 180Amp 230V

Order Code:  

89-8988

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: TIG180S Copy to clipboard EAN-13: 5051747785793
  • Quickly find another product in this range by Current:

    180A 200A
 Report an error
Qty Unit Price (Ex VAT)
1+ £460.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
1 available to back orderBack-order availability date - 19/05/2024

Fan-cooled DC power supply for TIG and arc welding applications. Outer case manufactured from pressed steel with a powder coated finish for extra corrosion resistance. Digital display enables user to quickly determine which mode has been selected. Portability allows the welder to be taken to the job at hand making it ideal for the mobile technician. Features lift and high frequency starts enabling operations to start smoothly and efficiently, along with two or four touch start modes. TIG cycle features pulse TIG which includes post gas and current down-slope regulation. Supplied with TIG Accessories. Optional MMA Electrode Holder: MMA01

Model NoTIG180S
Nett Weight:13.5kg
Power Output:5-180A
Duty Cycle:20% @ 180A, 60% @ 104A, 100% @ 80A
Electrode Capacity:Ø1.6-3.2mm
Absorbed Power:7.6kW
Supply:230V**
Protection:IP21S
Weight:13.5kg
Accessories:Yes
Arc Accessory Kit (Optional):MMA01
TIG Accessory Kit (Included):TIG11S
Note:**To achieve maximum power a 32A supply may be required.

Type Inverter welder
Voltage 230V
Current 180A
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review