Sealey TIFHM8 Threaded Insert (Rivet Nut) M8 Full Hex Standard Flange Pack of 50

MPN
TIFHM8
Brand
Sealey
EAN-13
5054511357035
Order Code
84-0190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zinc plated steel threaded inserts.
  • Full hex, zinc plated threaded inserts.
  • Standard flange.
  • Cylindrical head.
  • Model No. TIFHM8
Type Full hex
Material Steel
Grip Range 0.5-3.5mm
Lifetime Warranty No
Nett Weight 0.00kg
Pack Qty 50
Quantity 50
Thread M8
Thread Size M8 x 1.25mm

Reviews

Be the first to submit a review

Trustpilot