Sealey TFC05 Traffic Cone 75cm - Pack of 5

MPN
TFC05
Brand
Sealey
EAN-13
5054630464836
Order Code
43-4521
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £44.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to be stacked on top of each other which saves a lot of storage space when not in use. Bright traffic cones and reflective strip that make them highly visible. Heavy-duty base with large footprint means they will remain upright in windy conditions. Manufactured from polyethylene with heavy PVC base for added durability.
  • Designed to be stacked on top of each other which saves a lot of storage space when not in use.
  • Bright traffic cones and reflective strip that make them highly visible.
  • Heavy-duty base with large footprint means they will remain upright in windy conditions.
  • Manufactured from polyethylene with heavy PVC base for added durability.
  • Dimensions: 750 x 390 x 390mm.
  • Model No. TFC05
Type Cones
Maximum Height 750mm
Nett Weight 2.5kg

Reviews

Be the first to submit a review

Trustpilot