Sealey TD5010J Ratchet Tie Down 50mm x 10mtr Polyester Webbing 5000kg Load Test

MPN
TD5010J
Brand
Sealey
EAN-13
5051747807341
Order Code
89-8893
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from polyester webbing with stitched reinforcement around hooks. Suitable for securing loads and tarpaulins onto flat-beds or trailers and for general load restraint. Ratchet mechanically tensions the webbing using a simple drum and ratchet mechanism providing superior load restraint.
  • Manufactured from polyester webbing with stitched reinforcement around hooks.
  • Suitable for securing loads and tarpaulins onto flat-beds or trailers and for general load restraint.
  • Ratchet mechanically tensions the webbing using a simple drum and ratchet mechanism providing superior load restraint.
  • Breaking Strength: 5000kg.
  • Webbing Length: 10m.
  • Model No. TD5010J
Type Ratchet
Length 10m
Load Capacity 5000kg
Breaking Strain 5000kg
Hook J-Type
Maximum Tension 2500kg
Nett Weight 2.72kg
Qty 1

Reviews

Be the first to submit a review

Trustpilot