Sealey TD484SD Ratchet Tie Down 25mm x 4m Polyester Webbing + S Hooks 800kg

MPN
TD484SD
Brand
Sealey
EAN-13
5054511148473
Order Code
94-3303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from polyester webbing with stitched reinforcement around hooks. Suitable for securing loads and tarpaulins onto flatbeds or trailers and for general load restraint. Ratchet mechanically tensions the webbing using a simple drum and ratchet mechanism providing superior load restraint.
  • Manufactured from polyester webbing with stitched reinforcement around hooks.
  • Suitable for securing loads and tarpaulins onto flatbeds or trailers and for general load restraint.
  • Breaking Strength: 800kg.
  • Webbing Length: 4m.
  • Model No. TD484SD
Length 4m
Load Capacity 400kg
Breaking Strain 800kg
Hook S-Type
Maximum Tension 400kg
Nett Weight 1.92kg
Qty 4

Reviews

Be the first to submit a review

Trustpilot