Sealey TD41248JD Ratchet Tie Down 32mm x 4.9m Polyester Webbing + J Hooks 1200kg

MPN
TD41248JD
Brand
Sealey
EAN-13
5054511148480
Order Code
94-3304
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £31.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from polyester webbing with stitched reinforcement around hooks. Suitable for securing loads and tarpaulins onto flatbeds or trailers and for general load restraint. Simple drum and ratchet mechanism tensions the webbing to provide superior load restraint.
  • Manufactured from polyester webbing with stitched reinforcement around hooks.
  • Suitable for securing loads and tarpaulins onto flatbeds or trailers and for general load restraint.
  • Breaking Strength: 1200kg.
  • Webbing Length: 4.9m.
  • Model No. TD41248JD
Load Capacity 600kg
Breaking Strain 1200kg
Hook J-Type
Maximum Tension 600kg
Nett Weight 2.81kg
Qty 2

Reviews

Be the first to submit a review

Trustpilot