Sealey TD3006J Ratchet Tie Down 50mm x 6mtr Polyester Webbing 3000kg Load Test

MPN
TD3006J
Brand
Sealey
EAN-13
5051747807297
Order Code
89-9149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from polyester webbing with stitched reinforcement around hooks Suitable for securing loads and tarpaulins onto flat-beds or trailers and for general load restraint. Ratchet mechanically tensions the webbing using a simple drum and ratchet mechanism providing superior load restraint.
  • Manufactured from polyester webbing with stitched reinforcement around hooks.
  • Suitable for securing loads and tarpaulins onto flat-beds or trailers and for general load restraint.
  • Ratchet mechanically tensions the webbing using a simple drum and ratchet mechanism providing superior load restraint.
  • Breaking Strength 3000kg.
  • Webbing Length: 6m.
  • Model No. TD3006J
Type Ratchet tie down
Length 6m
Load Capacity 3000kg
Breaking Strain 3000kg
Hook J-Type
Maximum Tension 1500kg
Nett Weight 1.77kg
Qty 1
Width 50mm

Reviews

Be the first to submit a review

Trustpilot