Sealey TD2006J Ratchet Tie Down 35mm x 6mtr Polyester Webbing 2000kg Load Test

MPN
TD2006J
Brand
Sealey
EAN-13
5051747807266
Order Code
89-9146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from polyester webbing with stitched reinforcement around hooks. Suitable for securing loads and tarpaulins onto flat-beds or trailers and for general load restraint. Ratchet mechanically tensions the webbing using a simple drum and ratchet mechanism providing superior load restraint.
  • Manufactured from polyester webbing with stitched reinforcement around hooks.
  • Suitable for securing loads and tarpaulins onto flat-beds or trailers and for general load restraint.
  • Ratchet mechanically tensions the webbing using a simple drum and ratchet mechanism providing superior load restraint.
  • Breaking Strength: 2000kg.
  • Webbing Length: 6m.
  • Model No. TD2006J
Type Ratchet tie down
Length 6m
Load Capacity 2000kg
Breaking Strain 2000kg
Hook J-Type
Maximum Tension 1000kg
Nett Weight 1.02kg
Qty 1
Width 35mm

Reviews

Be the first to submit a review

Trustpilot