Sealey TD1508J Ratchet Tie Down 25mm x 8mtr Polyester Webbing 1500kg Load Test

MPN
TD1508J
Brand
Sealey
EAN-13
5051747807242
Order Code
89-9144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from polyester webbing with stitched reinforcement around hooks. Suitable for securing loads and tarpaulins onto flat-beds or trailers and for general load restraint. Ratchet mechanically tensions the webbing using a simple drum and ratchet mechanism providing superior load restraint.
  • Manufactured from polyester webbing with stitched reinforcement around hooks.
  • Suitable for securing loads and tarpaulins onto flat-beds or trailers and for general load restraint.
  • Ratchet mechanically tensions the webbing using a simple drum and ratchet mechanism providing superior load restraint.
  • Breaking Strength: 1500kg.
  • Webbing Length: 8m.
  • Model No. TD1508J
Type Ratchet tie down
Length 8m
Load Capacity 1500kg
Breaking Strain 1500kg
Hook J-Type
Maximum Tension 750kg
Nett Weight 0.78kg
Qty 1
Width 25mm

Reviews

Be the first to submit a review

Trustpilot