Sealey TD1202SR Slide Ratchet Tie Down 32mmx3m Polyester Webbing S Hooks 1200kg

MPN
TD1202SR
Brand
Sealey
EAN-13
5054511240160
Order Code
94-3301
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from polyester webbing with stitched reinforcement around hooks and all fixing points. Suitable for securing weighty loads and tarpaulins onto trailers. Ratchet mechanically tensions the webbing using a simple drum and ratchet mechanism providing superior load restraint. Sliding feature allows mechanism to be located at any point along run of webbing, resulting in reduced load damage and ease of operation. Hook-and-loop straps tidy away excess webbing for improved safety.
  • Manufactured from polyester webbing with stitched reinforcement around hooks and all fixing points.
  • Suitable for securing weighty loads and tarpaulins onto trailers.
  • Ratchet mechanically tensions the webbing using a simple drum and ratchet mechanism providing superior load restraint.
  • Sliding feature allows mechanism to be located at any point along run of webbing, resulting in reduced load damage and ease of operation.
  • Hook-and-loop straps tidy away excess webbing for improved safety and reduced wear.
  • Supplied in plastic storage case.
  • Model No. TD1202SR
Length 3m
Load Capacity 600kg
Breaking Strain 1200kg
Hook S-Type
Maximum Tension 600kg
Nett Weight 1.00kg
Qty 2

Reviews

Be the first to submit a review

Trustpilot