Sealey TD10010J Ratchet Tie Down 75mm x 10m Polyester Webbing 10000kg Load Test

MPN
TD10010J
Brand
Sealey
EAN-13
5051747807365
Order Code
89-9155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £198.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from polyester webbing with stitched reinforcement around hooks. Suitable for securing loads and tarpaulins onto flat-beds or trailers and for general load restraint. Ratchet mechanically tensions the webbing using a simple drum and ratchet mechanism providing superior load restraint.
  • Manufactured from polyester webbing with stitched reinforcement around hooks.
  • Suitable for securing loads and tarpaulins onto flat-beds or trailers and for general load restraint.
  • Ratchet mechanically tensions the webbing using a simple drum and ratchet mechanism providing superior load restraint.
  • Breaking Strength: 10000kg.
  • Webbing Length: 10m.
  • Model No. TD10010J
Type Ratchet tie down
Length 10m
Load Capacity 10000kg
Breaking Strain 10000kg
Hook J-Type
Maximum Tension 5000kg
Nett Weight 7.61kg
Qty 1
Width 75mm

Reviews

Be the first to submit a review

Trustpilot