Sealey TD0845S Ratchet Tie Down 25mm x 4.5m Polyester Webbing - S Hook 800kg

MPN
TD0845S
Brand
Sealey
EAN-13
5051747807389
Order Code
89-9157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 100 despatched in 2 working days

Manufactured from polyester webbing with stitched reinforcement around hooks. Suitable for securing loads and tarpaulins onto flat-beds or trailers and for general load restraint. Ratchet mechanically tensions the webbing using a simple drum and ratchet mechanism providing superior load restraint.
  • Manufactured from polyester webbing with stitched reinforcement around hooks.
  • Suitable for securing loads and tarpaulins onto flat-beds or trailers and for general load restraint.
  • Ratchet mechanically tensions the webbing using a simple drum and ratchet mechanism providing superior load restraint.
  • Breaking Strength: 800kg.
  • Webbing Length: 4.5m.
  • Model No. TD0845S
Type Ratchet tie down
Length 4.5m
Load Capacity 800kg
Breaking Strain 800kg
Hook S-Type
Maximum Tension 400kg
Nett Weight 0.51kg
Qty 1
Width 25mm

Reviews

Be the first to submit a review

Trustpilot