Sealey TD08045E Self-Securing Ratchet Tie Down 25mm x 4.5m 800kg Load - Pair

MPN
TD08045E
Brand
Sealey
EAN-13
5051747807464
Order Code
89-9165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from polyester webbing. These straps are ideal for securing and binding oversized and difficult loads together. Feed webbing around load and back through ratchet mechanism to ensure load is secure. Simple drum and ratchet mechanism tensions the webbing to provide superior load restraint.
  • Manufactured from polyester webbing.
  • These straps are ideal for securing and binding oversized and difficult loads together.
  • Feed webbing around load and back through ratchet mechanism to ensure load is secure.
  • Simple drum and ratchet mechanism tensions the webbing to provide superior load restraint.
  • Breaking Strength: 800kg.
  • Webbing Length: 4.5m.
  • Model No. TD08045E
Type Ratchet tie down
Length 4.5m
Load Capacity 800kg
Breaking Strain 800kg
Maximum Tension 400kg
Nett Weight 0.58kg
Qty 2
Width 25mm

Reviews

Be the first to submit a review

Trustpilot