Sealey TD0540S2 Ratchet Tie Down 25mm x 4m Poly Webbing - S Hooks 500kg Pair

MPN
TD0540S2
Brand
Sealey
EAN-13
5051747807396
Order Code
89-9158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from polyester webbing with stitched reinforcement around hooks. Suitable for securing loads and tarpaulins onto flatbeds or trailers and for general load restraint. Ratchet mechanically tensions the webbing using a simple drum and ratchet mechanism providing superior load restraint.
  • Manufactured from polyester webbing with stitched reinforcement around hooks.
  • Suitable for securing loads and tarpaulins onto flatbeds or trailers and for general load restraint.
  • Breaking Strength: 500kg.
  • Webbing Length: 4m.
  • Model No. TD0540S2
Type Ratchet tie down
Length 4m
Load Capacity 500kg
Breaking Strain 500kg
Hook S-Type
Maximum Tension 250kg
Nett Weight 0.77kg
Qty 2
Width 25mm

Reviews

Be the first to submit a review

Trustpilot