Sealey TD05045E Self-Securing Ratchet Tie Down 25mm x 4.5m 500kg Load - Pair

MPN
TD05045E
Brand
Sealey
EAN-13
5051747807457
Order Code
89-9164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from polyester webbing. These straps are ideal for securing and binding oversized and difficult loads together. Feed webbing around load and back through ratchet mechanism to ensure load is secure. Simple drum and ratchet mechanism tensions the webbing to provide superior load restraint.
  • Manufactured from polyester webbing.
  • These straps are ideal for securing and binding oversized and difficult loads together.
  • Feed webbing around load and back through ratchet mechanism to ensure load is secure.
  • Simple drum and ratchet mechanism tensions the webbing to provide superior load restraint.
  • Breaking Strength: 500kg.
  • Webbing Length: 4.5m.
  • Model No. TD05045E
Type Ratchet tie down
Length 4.5m
Load Capacity 500kg
Breaking Strain 500kg
Hook N/A
Maximum Tension 250kg
Nett Weight 0.42kg
Qty 2
Width 25mm

Reviews

Be the first to submit a review

Trustpilot