Sealey TBT44 Premier Wobble Extension Bar Set with Tool Tray 1/

MPN
TBT44
Brand
Sealey
EAN-13
5054630516917
Order Code
43-4726
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Wobble Extension Bar Set. Suitable for Sealey AP24 series and selected Superline PRO® Topchests, Rollcabs & Workstations.
  • Contents: Extension Bars 1/4""Sq Drive; 50, 100, 150mm, 3/8""Sq Drive; 75, 150, 250mm, 1/2""Sq Drive; 75, 125, 250mm, Universal Joints; 1/4", 3/8", 1/2""Sq Drive.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 35mm.
  • Lifetime Guarantee*.
  • Model No. TBT44
Type Tool Trays
Contents Extension Bars 1/4"Sq Drive; 50, 100, 150mm, 3/8"Sq Drive; 75, 150, 250mm, 1/2"Sq Drive; 75, 125, 250mm, Universal Joints; 1/4", 3/8", 1/2"Sq Drive
Nett Weight 1.430kg
Tray Size (W x D x H) 175 x 395 x 35mm

Reviews

Be the first to submit a review

Trustpilot