Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey TB62 Double Socket Mounting Plate

Order Code:  

89-8211

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: TB62 Copy to clipboard EAN-13: 5051747638389
 Report an error

Discontinued

Double socket mounting plate fits to tow bars/balls. Accepts N-type, S-type and 13-pin Euro sockets. Metal plate with pre-formed mounting points at 90mm centres.

Model NoTB62
Nett Weight:0.19Kg

Length 220mm
Width 160mm
Colour Black
Lifetime Warranty No

Reviews


Be the first to submit a review